

LT1587CM-3.3#TRPBF | |
---|---|
DigiKey Part Number | LT1587CM-3.3#TRPBFTR-ND - Tape & Reel (TR) LT1587CM-3.3#TRPBFCT-ND - Cut Tape (CT) LT1587CM-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1587CM-3.3#TRPBF |
Description | IC REG LINEAR 3.3V 3A DDPAK-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1587CM-3.3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.92.42000 | kr.92.42 |
10 | kr.64.22400 | kr.642.24 |
25 | kr.56.87800 | kr.1,421.95 |
100 | kr.48.57540 | kr.4,857.54 |
250 | kr.47.84000 | kr.11,960.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | kr.47.84000 | kr.35,880.00 |
Unit Price without VAT: | kr.92.42000 |
---|---|
Unit Price with VAT: | kr.115.52500 |