Battery Power Management IC 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1579CS-3#TR

DigiKey Part Number
LT1579CS-3#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1579CS-3#TR
Description
IC REG LDO SMART DUAL 3V 16SOIC
Customer Reference
Detailed Description
Battery Power Management IC 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1579CS-3#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Power Management
Battery Chemistry
-
Number of Cells
-
Fault Protection
Over Current, Over Temperature, Reverse Battery, Reverse Current
Interface
-
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types