Direct

LT1576IS8-SYNC | |
|---|---|
DigiKey Part Number | LT1576IS8-SYNC-ND |
Manufacturer | |
Manufacturer Product Number | LT1576IS8-SYNC |
Description | IC REG BUCK ADJ 1.5A 8SO |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1576IS8-SYNC Models |
Category | Voltage - Input (Max) 25V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 23.5V |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Down | Frequency - Switching 200kHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1576IS8-SYNC#PBF | Analog Devices Inc. | 0 | 505-LT1576IS8-SYNC#PBF-ND | kr.50.11580 | Direct |


