LT1573CS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.25.09245
Datasheet
Linear Regulator Controller IC Positive Adjustable 1 Output 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1573CS8#TR

DigiKey Part Number
LT1573CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1573CS8#TR
Description
IC REG CTRLR SGL POS ADJ 8SOIC
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Adjustable 1 Output 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1573CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Positive Adjustable
Number of Outputs
1
Current - Supply
1.7mA
Voltage - Input
2.8V ~ 10V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types