Direct
Similar
Similar
Similar
Similar



LT1521CST-3#TR | |
|---|---|
DigiKey Part Number | LT1521CST-3#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1521CST-3#TR |
Description | IC REG LINEAR 300MA SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 300mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1521CST-3#TR Models |
Category | Operating Temperature 0°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case TO-261-4, TO-261AA |
Part Status Discontinued at DigiKey | Supplier Device Package SOT-223-3 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1521CST-3#TRPBF | Analog Devices Inc. | 0 | LT1521CST-3#TRPBF-ND | kr.24.52804 | Direct |
| MIC5200-3.0YS | Microchip Technology | 374 | 576-2359-ND | kr.18.32000 | Similar |
| MIC5200-3.0YS-TR | Microchip Technology | 0 | MIC5200-3.0YS-TR-ND | kr.13.82120 | Similar |
| MIC5201-3.0YS | Microchip Technology | 221 | 576-2362-ND | kr.12.43000 | Similar |
| MIC5201-3.0YS-TR | Microchip Technology | 0 | MIC5201-3.0YS-TR-ND | kr.9.51000 | Similar |







