LT1521CMS8-5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 275
Unit Price: kr.47.74000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.7.10080
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.7.10080
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.71017
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.12435
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.71017
Datasheet
Linear Voltage Regulator IC 1 Output 300mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 300mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1521CMS8-5

DigiKey Part Number
LT1521CMS8-5-ND
Manufacturer
Manufacturer Product Number
LT1521CMS8-5
Description
IC REG LINEAR 300MA 8-MSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 300mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1521CMS8-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Part Status
Discontinued at DigiKey
Supplier Device Package
8-MSOP
Number of Regulators
1
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1521CMS8-5#PBFAnalog Devices Inc.275LT1521CMS8-5#PBF-NDkr.47.74000Direct
MIC5200-5.0YMMMicrochip Technology0576-2361-NDkr.7.10080Similar
MIC5200-5.0YMM-TRMicrochip Technology0MIC5200-5.0YMM-TR-NDkr.7.10080Similar
TC1107-5.0VOAMicrochip Technology0TC1107-5.0VOA-NDkr.3.71017Similar
TC1107-5.0VOATRMicrochip Technology0TC1107-5.0VOATR-NDkr.3.12435Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types