Similar
Similar
Similar



LT1521CMS8-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1521CMS8-5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1521CMS8-5#TRPBF |
Description | IC REG LINEAR 300MA 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 300mA 8-MSOP |
Datasheet | Datasheet |
Category | Operating Temperature 0°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 8-MSOP |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1521CMS8#PBF | Analog Devices Inc. | 175 | LT1521CMS8#PBF-ND | kr.47.74000 | Similar |
| MIC5200-5.0YMM | Microchip Technology | 0 | 576-2361-ND | kr.7.10080 | Similar |
| MIC5200-5.0YMM-TR | Microchip Technology | 0 | MIC5200-5.0YMM-TR-ND | kr.7.10080 | Similar |








