Direct
Similar
Similar
Similar
Similar
Similar



LT1521CMS8-3 | |
|---|---|
DigiKey Part Number | LT1521CMS8-3-ND |
Manufacturer | |
Manufacturer Product Number | LT1521CMS8-3 |
Description | IC REG LINEAR 300MA 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 300mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1521CMS8-3 Models |
Category | Operating Temperature 0°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 8-MSOP |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1521CMS8-3#PBF | Analog Devices Inc. | 0 | 505-LT1521CMS8-3#PBF-ND | kr.31.21180 | Direct |
| MIC5201-3.0YMM | Microchip Technology | 0 | MIC5201-3.0YMM-ND | kr.5.76940 | Similar |
| MIC5201-3.0YMM-TR | Microchip Technology | 0 | MIC5201-3.0YMM-TR-ND | kr.5.76942 | Similar |
| TC1107-3.0VOA | Microchip Technology | 0 | TC1107-3.0VOA-ND | kr.3.71017 | Similar |
| TC1107-3.0VOATR | Microchip Technology | 0 | TC1107-3.0VOATR-ND | kr.3.12435 | Similar |









