
LT1513-2CT7#PBF | |
---|---|
DigiKey Part Number | 505-LT1513-2CT7#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1513-2CT7#PBF |
Description | IC BAT CHG MULT-CHEM 1CL TO220-7 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT1513-2CT7#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 20V (Max) | |
Voltage - Supply (Max) | 25V | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-7 Formed Leads | |
Supplier Device Package | TO-220-7 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.82.82000 | kr.82.82 |
10 | kr.57.13900 | kr.571.39 |
50 | kr.46.33720 | kr.2,316.86 |
100 | kr.42.89150 | kr.4,289.15 |
250 | kr.41.35988 | kr.10,339.97 |
Unit Price without VAT: | kr.82.82000 |
---|---|
Unit Price with VAT: | kr.103.52500 |