


LT1506IS8#PBF | |
|---|---|
DigiKey Part Number | LT1506IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1506IS8#PBF |
Description | IC REG BUCK ADJ 4.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1506IS8#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13.95V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.21000 | kr.116.21 |
| 10 | kr.92.41800 | kr.924.18 |
| 25 | kr.86.47000 | kr.2,161.75 |
| 100 | kr.79.93090 | kr.7,993.09 |
| 300 | kr.76.28310 | kr.22,884.93 |
| 500 | kr.74.93448 | kr.37,467.24 |
| Unit Price without VAT: | kr.116.21000 |
|---|---|
| Unit Price with VAT: | kr.145.26250 |



