Direct

LT1506CS8-3.3#TR | |
|---|---|
DigiKey Part Number | LT1506CS8-3.3#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1506CS8-3.3#TR |
Description | IC REG BUCK 3.3V 4.5A 8SO |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 4.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1506CS8-3.3#TR Models |
Category | Voltage - Input (Max) 15V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SO |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1506CS8-3.3#TRPBF | Analog Devices Inc. | 0 | LT1506CS8-3.3#TRPBF-ND | kr.62.82370 | Direct |




