



LT1506CR-3.3#PBF | |
|---|---|
DigiKey Part Number | LT1506CR-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1506CR-3.3#PBF |
Description | IC REG BUCK 3.3V 4.5A DDPAK-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 4.5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LT1506CR-3.3#PBF Models |
Category | Voltage - Input (Max) 15V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package DDPAK-7 |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.19000 | kr.110.19 |
| 10 | kr.87.48600 | kr.874.86 |
| 50 | kr.78.38140 | kr.3,919.07 |
| 100 | kr.75.56270 | kr.7,556.27 |
| 250 | kr.72.58716 | kr.18,146.79 |
| 500 | kr.70.79370 | kr.35,396.85 |
| Unit Price without VAT: | kr.110.19000 |
|---|---|
| Unit Price with VAT: | kr.137.73750 |



