LT1499IS#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.180
Unit Price: kr.23.84000
Datasheet

Similar


Texas Instruments
In Stock: 57.957
Unit Price: kr.22.76000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1499IS#TRPBF

DigiKey Part Number
LT1499IS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1499IS#TRPBF
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1499IS#TRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
1.8mA (x4 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.2 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
6V/µs
Supplier Device Package
14-SO
Gain Bandwidth Product
10.5 MHz
Base Product Number
Current - Input Bias
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA4172IDTexas Instruments1.180296-46526-5-NDkr.23.84000Similar
OPA4172IDRTexas Instruments57.957296-40467-1-NDkr.22.76000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.75.83436kr.189,585.90
Manufacturers Standard Package
Unit Price without VAT:kr.75.83436
Unit Price with VAT:kr.94.79295