
LT1497CS8#PBF | |
|---|---|
DigiKey Part Number | LT1497CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1497CS8#PBF |
Description | IC OPAMP CFA 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1497CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 900V/µs | |
-3db Bandwidth | 50 MHz | |
Current - Input Bias | 7 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 7mA (x2 Channels) | |
Current - Output / Channel | 220 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.33000 | kr.80.33 |
| 10 | kr.63.10200 | kr.631.02 |
| 25 | kr.58.79960 | kr.1,469.99 |
| 100 | kr.54.06750 | kr.5,406.75 |
| 300 | kr.51.42840 | kr.15,428.52 |
| 500 | kr.50.45296 | kr.25,226.48 |
| 1.000 | kr.49.33427 | kr.49,334.27 |
| Unit Price without VAT: | kr.80.33000 |
|---|---|
| Unit Price with VAT: | kr.100.41250 |

