LTC7545ALG#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 49
Unit Price: kr.121.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.157
Unit Price: kr.121.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.121.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 702
Unit Price: kr.121.28000
Datasheet
12 Bit Digital to Analog Converter 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC7545ALG#TR

DigiKey Part Number
LTC7545ALGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC7545ALG#TR
Description
IC DAC 12BIT 20-SSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC7545ALG#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
20-SSOP (0.209", 5.30mm Width)
Manufacturer
Analog Devices Inc.
Supplier Device Package
20-SSOP
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Base Product Number
Number of Bits
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7945ARSZ-BAnalog Devices Inc.49AD7945ARSZ-B-NDkr.121.28000Similar
AD7945ARSZ-BREELAnalog Devices Inc.1.157505-AD7945ARSZ-BREELCT-NDkr.121.28000Similar
AD7945BRSZAnalog Devices Inc.0AD7945BRSZ-NDkr.121.28000Similar
AD7945BRSZ-REELAnalog Devices Inc.702AD7945BRSZ-REELCT-NDkr.121.28000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types