
LT1494CS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1494CS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1494CS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1494CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1494CS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1494CS8#TRPBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.4µA |
Series | Current - Output / Channel 1.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.001V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 2.7 kHz | Base Product Number |
Current - Input Bias 25 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.79000 | kr.36.79 |
| 10 | kr.28.14600 | kr.281.46 |
| 25 | kr.25.98120 | kr.649.53 |
| 100 | kr.23.60160 | kr.2,360.16 |
| 250 | kr.22.65500 | kr.5,663.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.62718 | kr.51,567.95 |
| Unit Price without VAT: | kr.36.79000 |
|---|---|
| Unit Price with VAT: | kr.45.98750 |


