LT1491AHS is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.81.09000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1491AHS

DigiKey Part Number
LT1491AHS-ND
Manufacturer
Manufacturer Product Number
LT1491AHS
Description
IC OPAMP GP 200KHZ RRO 14SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1491AHS Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
50µA (x4 Channels)
Series
Current - Output / Channel
25 mA
Packaging
Tube
Voltage - Supply Span (Min)
2 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
0.06V/µs
Supplier Device Package
14-SO
Gain Bandwidth Product
200 kHz
Base Product Number
Current - Input Bias
1 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1491AHS#PBFAnalog Devices Inc.0505-LT1491AHS#PBF-NDkr.81.09000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types