
LT1490CMS8#PBF | |
|---|---|
DigiKey Part Number | LT1490CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1490CMS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1490CMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.07V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 40µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.78000 | kr.50.78 |
| 10 | kr.39.27000 | kr.392.70 |
| 50 | kr.34.66720 | kr.1,733.36 |
| 100 | kr.33.24060 | kr.3,324.06 |
| 250 | kr.31.73448 | kr.7,933.62 |
| 500 | kr.30.82698 | kr.15,413.49 |
| 1.000 | kr.30.08013 | kr.30,080.13 |
| Unit Price without VAT: | kr.50.78000 |
|---|---|
| Unit Price with VAT: | kr.63.47500 |

