Direct

LTC1729CS8-8.2 | |
|---|---|
DigiKey Part Number | LTC1729CS8-8.2-ND |
Manufacturer | |
Manufacturer Product Number | LTC1729CS8-8.2 |
Description | IC CTRLR BATT CHRGR LI-ION 8SOIC |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1729CS8-8.2 Models |
Category | Voltage - Supply (Max) 28V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Battery Chemistry Lithium Ion | Supplier Device Package 8-SO |
Number of Cells 2 | Base Product Number |
Battery Pack Voltage 8.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1729CS8-8.2#PBF | Analog Devices Inc. | 0 | 505-LTC1729CS8-8.2#PBF-ND | kr.36.48230 | Direct |


