LT1490AHMS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.019
Unit Price: kr.7.35000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1490AHMS8

DigiKey Part Number
LT1490AHMS8-ND
Manufacturer
Manufacturer Product Number
LT1490AHMS8
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1490AHMS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.06V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
1 nA
Voltage - Input Offset
250 µV
Current - Supply
50µA (x2 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes