8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP

LT1490ACN8#PBF

DigiKey Part Number
LT1490ACN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1490ACN8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1490ACN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.06V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
1 nA
Voltage - Input Offset
150 µV
Current - Supply
50µA (x2 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.43.20000kr.43.20
10kr.28.63400kr.286.34
50kr.22.49860kr.1,124.93
100kr.20.54080kr.2,054.08
250kr.18.43276kr.4,608.19
500kr.17.20000kr.8,600.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.43.20000
Unit Price with VAT:kr.54.00000