
LT1468AIDD-2#PBF | |
|---|---|
DigiKey Part Number | 505-LT1468AIDD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1468AIDD-2#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1468AIDD-2#PBF Models |
Category | Current - Supply 3.9mA |
Mfr | Current - Output / Channel 22 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 30V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 200 MHz | Supplier Device Package 8-DFN (3x3) |
Current - Input Bias 10 nA | Base Product Number |
Voltage - Input Offset 30 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.21000 | kr.76.21 |
| 10 | kr.59.78000 | kr.597.80 |
| 25 | kr.55.67040 | kr.1,391.76 |
| Unit Price without VAT: | kr.76.21000 |
|---|---|
| Unit Price with VAT: | kr.95.26250 |




