LT1466LCS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 107
Unit Price: kr.86.79000
Datasheet

Similar


Texas Instruments
In Stock: 30
Unit Price: kr.15.28000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.6.65180
Datasheet

Similar


Texas Instruments
In Stock: 1.209
Unit Price: kr.25.11000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 200
Unit Price: kr.30.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.043
Unit Price: kr.30.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 880
Unit Price: kr.46.79000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.812
Unit Price: kr.46.79000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1466LCS8

DigiKey Part Number
LT1466LCS8-ND
Manufacturer
Manufacturer Product Number
LT1466LCS8
Description
IC OPAMP GP 120KHZ RRO 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1466LCS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.04V/µs
Gain Bandwidth Product
120 kHz
Current - Input Bias
3 nA
Voltage - Input Offset
110 µV
Current - Supply
60µA (x2 Channels)
Current - Output / Channel
18 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types