Similar
Similar
Similar
Similar
Similar

LT1466LCS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1466LCS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1466LCS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1466LCS8#TRPBF Models |
Category | Voltage - Input Offset 110 µV |
Mfr | Current - Supply 60µA (x2 Channels) |
Series | Current - Output / Channel 18 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.04V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 120 kHz | Base Product Number |
Current - Input Bias 3 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6022IM/NOPB | Texas Instruments | 30 | LMC6022IM/NOPB-ND | kr.15.28000 | Similar |
| LMC6462AIM/NOPB | Texas Instruments | 0 | LMC6462AIM/NOPB-ND | kr.15.72955 | Similar |
| LMC6462AIMX/NOPB | Texas Instruments | 1.179 | LMC6462AIMX/NOPBCT-ND | kr.25.11000 | Similar |
| LMC6462BIM/NOPB | Texas Instruments | 0 | LMC6462BIM/NOPB-ND | kr.13.27245 | Similar |
| LMC6462BIMX/NOPB | Texas Instruments | 336 | LMC6462BIMX/NOPBCT-ND | kr.20.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.52.33792 | kr.130,844.80 |
| Unit Price without VAT: | kr.52.33792 |
|---|---|
| Unit Price with VAT: | kr.65.42240 |


