LT1466LCN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.67.90400
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
8 PDIP

LT1466LCN8

DigiKey Part Number
LT1466LCN8-ND
Manufacturer
Manufacturer Product Number
LT1466LCN8
Description
IC OPAMP GP 120KHZ RRO 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1466LCN8 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
110 µV
Mfr
Current - Supply
60µA (x2 Channels)
Series
Current - Output / Channel
18 mA
Packaging
Tube
Voltage - Supply Span (Min)
2 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
10 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Through Hole
Output Type
Rail-to-Rail
Package / Case
8-DIP (0.300", 7.62mm)
Slew Rate
0.04V/µs
Supplier Device Package
8-PDIP
Gain Bandwidth Product
120 kHz
Base Product Number
Current - Input Bias
3 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1466LCN8#PBFAnalog Devices Inc.0LT1466LCN8#PBF-NDkr.67.90400Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes