LT1465CS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 207
Unit Price: kr.93.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 120
Unit Price: kr.50.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.28.50306
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.29.27206
Datasheet

Similar


Analog Devices Inc.
In Stock: 856
Unit Price: kr.42.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.341
Unit Price: kr.42.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 8.088
Unit Price: kr.42.50000
Datasheet

Similar


Texas Instruments
In Stock: 142
Unit Price: kr.5.66000
Datasheet

Similar


Texas Instruments
In Stock: 12.365
Unit Price: kr.1.93000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.47080
Datasheet

Similar


Texas Instruments
In Stock: 1.450
Unit Price: kr.6.75000
Datasheet

Similar


Texas Instruments
In Stock: 1.561
Unit Price: kr.3.34000
Datasheet

Similar


STMicroelectronics
In Stock: 1.045
Unit Price: kr.13.05000
Datasheet

Similar


STMicroelectronics
In Stock: 1.908
Unit Price: kr.4.12000
Datasheet
J-FET Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1465CS

DigiKey Part Number
LT1465CS-ND
Manufacturer
Manufacturer Product Number
LT1465CS
Description
IC OPAMP JFET 4 CIRCUIT 14SO
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1465CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.9V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
600 µV
Current - Supply
145µA (x4 Channels)
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes