


LT1462CN8#PBF | |
|---|---|
DigiKey Part Number | LT1462CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1462CN8#PBF |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1462CN8#PBF Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 28µA (x2 Channels) |
Series | Current - Output / Channel 17 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 0.13V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 175 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258P | Rochester Electronics, LLC | 25.153 | 2156-LM258P-ND | kr.2.16000 | Similar |
| LM258PG4 | Texas Instruments | 0 | LM258PG4-ND | kr.0.97868 | Similar |
| TL082CP/NOPB | Texas Instruments | 192 | 296-39229-5-ND | kr.10.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.30.08413 | kr.4,512.62 |
| Unit Price without VAT: | kr.30.08413 |
|---|---|
| Unit Price with VAT: | kr.37.60516 |


