Direct
Similar
Similar
Similar
Similar
Similar
Similar

LT1462ACS8 | |
|---|---|
DigiKey Part Number | LT1462ACS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1462ACS8 |
Description | IC OPAMP GP 175KHZ 8SO |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1462ACS8 Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 28µA (x2 Channels) |
Series | Current - Output / Channel 17 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 175 kHz | Supplier Device Package 8-SO |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1462ACS8#PBF | Analog Devices Inc. | 80 | LT1462ACS8#PBF-ND | kr.87.05000 | Direct |
| AD746JRZ | Analog Devices Inc. | 242 | 505-AD746JRZ-ND | kr.102.56000 | Similar |
| AD8682ARZ | Analog Devices Inc. | 34 | 505-AD8682ARZ-ND | kr.40.96000 | Similar |
| OP275GSZ | Analog Devices Inc. | 3.960 | 505-OP275GSZ-ND | kr.31.02000 | Similar |
| OP275GSZ-REEL | Analog Devices Inc. | 5.652 | 505-OP275GSZ-REELCT-ND | kr.31.02000 | Similar |





