

LT1461CCS8-5#TRPBF | |
---|---|
DigiKey Part Number | LT1461CCS8-5#TRPBFTR-ND - Tape & Reel (TR) LT1461CCS8-5#TRPBFCT-ND - Cut Tape (CT) LT1461CCS8-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1461CCS8-5#TRPBF |
Description | IC VREF SERIES 0.08% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.08% 100 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1461CCS8-5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 100 mA | |
Tolerance | ±0.08% | |
Temperature Coefficient | 12ppm/°C | |
Noise - 0.1Hz to 10Hz | 8ppmp-p | |
Noise - 10Hz to 10kHz | 9.6ppmrms | |
Voltage - Input | 5.5V ~ 20V | |
Current - Supply | 70µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.44.10000 | kr.44.10 |
10 | kr.29.24800 | kr.292.48 |
25 | kr.25.38480 | kr.634.62 |
100 | kr.21.01310 | kr.2,101.31 |
250 | kr.18.86720 | kr.4,716.80 |
500 | kr.17.68000 | kr.8,840.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.17.68000 | kr.44,200.00 |
Unit Price without VAT: | kr.44.10000 |
---|---|
Unit Price with VAT: | kr.55.12500 |