Series Voltage Reference IC Fixed 4.096V V ±0.06% 100 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.06% 100 mA 8-SO
Introducing Power by Linear

LT1461BCS8-4#PBF

DigiKey Part Number
LT1461BCS8-4#PBF-ND
Manufacturer
Manufacturer Product Number
LT1461BCS8-4#PBF
Description
IC VREF SERIES 0.06% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.06% 100 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1461BCS8-4#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
8ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
9.6ppmrms
Packaging
Tube
Voltage - Input
4.596V ~ 20V
Part Status
Active
Current - Supply
70µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
100 mA
Supplier Device Package
8-SO
Tolerance
±0.06%
Base Product Number
Temperature Coefficient
7ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 860
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.83.75000kr.83.75
10kr.65.87900kr.658.79
25kr.61.41680kr.1,535.42
100kr.56.50910kr.5,650.91
300kr.53.77167kr.16,131.50
500kr.52.75970kr.26,379.85
1.000kr.51.59923kr.51,599.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.83.75000
Unit Price with VAT:kr.104.68750