Series Voltage Reference IC Fixed 5V V ±0.2% 40 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.2% 40 mA 8-SO
Introducing Power by Linear

LT1460MHS8-5#PBF

DigiKey Part Number
LT1460MHS8-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1460MHS8-5#PBF
Description
IC VREF SERIES 0.2% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.2% 40 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1460MHS8-5#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
20µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
20µVrms
Packaging
Tube
Voltage - Input
5.9V ~ 20V
Part Status
Active
Current - Supply
225µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
40 mA
Supplier Device Package
8-SO
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.48.82000kr.48.82
10kr.37.72900kr.377.29
25kr.34.95360kr.873.84
100kr.31.90220kr.3,190.22
300kr.30.19953kr.9,059.86
500kr.29.57002kr.14,785.01
1.000kr.28.84814kr.28,848.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.48.82000
Unit Price with VAT:kr.61.02500