


LT1460KCS3-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | LT1460KCS3-3.3#TRMPBFTR-ND - Tape & Reel (TR) LT1460KCS3-3.3#TRMPBFCT-ND - Cut Tape (CT) LT1460KCS3-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1460KCS3-3.3#TRMPBF |
Description | IC VREF SERIES 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.5% 40 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1460KCS3-3.3#TRMPBF Models |
Category | Noise - 0.1Hz to 10Hz 4ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 4ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.2V ~ 20V |
Part Status Active | Current - Supply 220µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 40 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.5% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.13000 | kr.31.13 |
| 10 | kr.23.66100 | kr.236.61 |
| 25 | kr.21.79960 | kr.544.99 |
| 100 | kr.19.75350 | kr.1,975.35 |
| 250 | kr.18.81840 | kr.4,704.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.18946 | kr.9,094.73 |
| 1.000 | kr.17.70540 | kr.17,705.40 |
| 1.500 | kr.17.46298 | kr.26,194.47 |
| 2.500 | kr.17.19436 | kr.42,985.90 |
| 3.500 | kr.17.03741 | kr.59,630.94 |
| Unit Price without VAT: | kr.31.13000 |
|---|---|
| Unit Price with VAT: | kr.38.91250 |



