LT1121CS8-3.3#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.362
Unit Price: kr.47.55000
Datasheet

Similar


STMicroelectronics
In Stock: 8.557
Unit Price: kr.4.22000
Datasheet

Similar


Microchip Technology
In Stock: 446
Unit Price: kr.8.83000
Datasheet

Similar


Microchip Technology
In Stock: 3.252
Unit Price: kr.8.83000
Datasheet

Similar


Microchip Technology
In Stock: 118
Unit Price: kr.8.45000
Datasheet

Similar


Microchip Technology
In Stock: 5.590
Unit Price: kr.8.45000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC

LT1121CS8-3.3#TR

DigiKey Part Number
LT1121CS8-3.3#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1121CS8-3.3#TR
Description
IC REG LINEAR 150MA 8-SO
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 150mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1121CS8-3.3#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Regulators
1
Current - Output
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types