


LT1460GCZ-10#TRPBF | |
|---|---|
DigiKey Part Number | LT1460GCZ-10#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1460GCZ-10#TRPBF |
Description | IC VREF SERIES 0.25% TO92-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.25% 40 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1460GCZ-10#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 40µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 10.9V ~ 20V |
Part Status Discontinued at DigiKey | Current - Supply 360µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 10V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Current - Output 40 mA | Supplier Device Package TO-92-3 |
Tolerance ±0.25% | Base Product Number |
Temperature Coefficient 25ppm/°C |

