
LT1460GCZ-10#TR | |
|---|---|
DigiKey Part Number | LT1460GCZ-10#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1460GCZ-10#TR |
Description | IC VREF SERIES 10V TO92-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.25% 40 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1460GCZ-10#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 40 mA | |
Tolerance | ±0.25% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 40µVp-p | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | 10.9V ~ 20V | |
Current - Supply | 360µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |

