LT1460DCS8-2.5#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 296
Unit Price: kr.38.80000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.24.21373
Datasheet
Series Voltage Reference IC Fixed 2.5V V ±0.1% 40 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.1% 40 mA 8-SO
Introducing Power by Linear

LT1460DCS8-2.5#TRPBF

DigiKey Part Number
505-LT1460DCS8-2.5#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1460DCS8-2.5#TRPBF
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.1% 40 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1460DCS8-2.5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
10µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
10µVrms
Packaging
Tape & Reel (TR)
Voltage - Input
3.4V ~ 20V
Part Status
Active
Current - Supply
165µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
40 mA
Supplier Device Package
8-SO
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6035ESA25+Analog Devices Inc./Maxim Integrated296MAX6035ESA25+-NDkr.38.80000Similar
MAX6035ESA25+TAnalog Devices Inc./Maxim Integrated0MAX6035ESA25+T-NDkr.24.21373Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.26.27631kr.65,690.77
Manufacturers Standard Package
Unit Price without VAT:kr.26.27631
Unit Price with VAT:kr.32.84539