


LT1460BIS8-10#TRPBF | |
|---|---|
DigiKey Part Number | LT1460BIS8-10#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1460BIS8-10#TRPBF |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.1% 40 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1460BIS8-10#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 40µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 10.9V ~ 20V |
Part Status Active | Current - Supply 360µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 40 mA | Supplier Device Package 8-SO |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 10ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.60.26827 | kr.150,670.67 |
| Unit Price without VAT: | kr.60.26827 |
|---|---|
| Unit Price with VAT: | kr.75.33534 |

