


LT1460ACS8-2.5#TRPBF | |
|---|---|
DigiKey Part Number | LT1460ACS8-2.5#TRPBFTR-ND - Tape & Reel (TR) LT1460ACS8-2.5#TRPBFCT-ND - Cut Tape (CT) LT1460ACS8-2.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1460ACS8-2.5#TRPBF |
Description | IC VREF SERIES 0.075% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.075% 40 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1460ACS8-2.5#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 10µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 10µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.4V ~ 20V |
Part Status Active | Current - Supply 165µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 40 mA | Supplier Device Package 8-SO |
Tolerance ±0.075% | Base Product Number |
Temperature Coefficient 10ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6035ESA25+ | Analog Devices Inc./Maxim Integrated | 296 | MAX6035ESA25+-ND | kr.38.80000 | Similar |
| MAX6035ESA25+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6035ESA25+T-ND | kr.24.21373 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.75000 | kr.70.75 |
| 10 | kr.55.37400 | kr.553.74 |
| 25 | kr.51.52120 | kr.1,288.03 |
| 100 | kr.47.28690 | kr.4,728.69 |
| 250 | kr.46.75496 | kr.11,688.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.41.99482 | kr.104,987.05 |
| Unit Price without VAT: | kr.70.75000 |
|---|---|
| Unit Price with VAT: | kr.88.43750 |


