Series Voltage Reference IC Fixed 10V V ±0.075% 40 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 10V V ±0.075% 40 mA 8-SO
Introducing Power by Linear

LT1460ACS8-10#PBF

DigiKey Part Number
505-LT1460ACS8-10#PBF-ND
Manufacturer
Manufacturer Product Number
LT1460ACS8-10#PBF
Description
IC VREF SERIES 0.075% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.075% 40 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1460ACS8-10#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
40µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tube
Voltage - Input
10.9V ~ 20V
Part Status
Active
Current - Supply
360µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
10V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
40 mA
Supplier Device Package
8-SO
Tolerance
±0.075%
Base Product Number
Temperature Coefficient
10ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.67.01000kr.67.01
10kr.52.34900kr.523.49
25kr.48.67840kr.1,216.96
100kr.44.64180kr.4,464.18
300kr.42.39050kr.12,717.15
500kr.41.55806kr.20,779.03
1.000kr.40.60390kr.40,603.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.67.01000
Unit Price with VAT:kr.83.76250