


LT1457ACN8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1457ACN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1457ACN8#PBF |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1457ACN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 1.8mA (x2 Channels) | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.17000 | kr.92.17 |
| 10 | kr.64.02900 | kr.640.29 |
| 50 | kr.52.17400 | kr.2,608.70 |
| 100 | kr.48.39310 | kr.4,839.31 |
| 250 | kr.47.56876 | kr.11,892.19 |
| Unit Price without VAT: | kr.92.17000 |
|---|---|
| Unit Price with VAT: | kr.115.21250 |


