LT1424IS8-9#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.44.04895
Datasheet
Flyback Switching Regulator IC Positive or Negative, Isolation Capable Fixed 9V 1 Output 200mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Switching Regulator IC Positive or Negative, Isolation Capable Fixed 9V 1 Output 200mA 8-SOIC (0.154", 3.90mm Width)
Introducing Power by Linear

LT1424IS8-9#TRPBF

DigiKey Part Number
LT1424IS8-9#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1424IS8-9#TRPBF
Description
IC REG FLYBACK 9V 200MA 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive or Negative, Isolation Capable Fixed 9V 1 Output 200mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1424IS8-9#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
20V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
285kHz
Function
Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative, Isolation Capable
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO
Voltage - Input (Min)
2.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1424CS8-9#TRPBFAnalog Devices Inc.0LT1424CS8-9#TRPBF-NDkr.44.04895Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.57.96761kr.144,919.02
Manufacturers Standard Package
Unit Price without VAT:kr.57.96761
Unit Price with VAT:kr.72.45951