

LT1424CS8-9#PBF | |
|---|---|
DigiKey Part Number | LT1424CS8-9#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1424CS8-9#PBF |
Description | IC REG FLYBACK 9V 200MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable Fixed 9V 1 Output 200mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1424CS8-9#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 285kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.34000 | kr.73.34 |
| 10 | kr.50.23400 | kr.502.34 |
| 25 | kr.44.20880 | kr.1,105.22 |
| 100 | kr.37.39520 | kr.3,739.52 |
| 300 | kr.35.20000 | kr.10,560.00 |
| Unit Price without VAT: | kr.73.34000 |
|---|---|
| Unit Price with VAT: | kr.91.67500 |

