
LT1399CS#PBF | |
|---|---|
DigiKey Part Number | 505-LT1399CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1399CS#PBF |
Description | IC OPAMP CFA 3 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 3 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1399CS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 800V/µs | |
Gain Bandwidth Product | 300 MHz | |
-3db Bandwidth | 300 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 4.6mA (x3 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.73000 | kr.61.73 |
| 10 | kr.48.03200 | kr.480.32 |
| 50 | kr.42.55380 | kr.2,127.69 |
| 100 | kr.40.85620 | kr.4,085.62 |
| 250 | kr.39.06456 | kr.9,766.14 |
| 500 | kr.37.98458 | kr.18,992.29 |
| 1.000 | kr.37.09570 | kr.37,095.70 |
| Unit Price without VAT: | kr.61.73000 |
|---|---|
| Unit Price with VAT: | kr.77.16250 |

