Current Feedback Amplifier 1 Circuit TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1395CS6#TRPBF

DigiKey Part Number
505-LT1395CS6#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1395CS6#TRPBF
Description
IC OPAMP CFA 1 CIRCUIT TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1395CS6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
800V/µs
-3db Bandwidth
400 MHz
Current - Input Bias
10 µA
Voltage - Input Offset
1 mV
Current - Supply
4.6mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.13.67620kr.34,190.50
Manufacturers Standard Package
Unit Price without VAT:kr.13.67620
Unit Price with VAT:kr.17.09525