Current Feedback Amplifier 1 Circuit TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1395CS6#TRMPBF

DigiKey Part Number
LT1395CS6#TRMPBFTR-ND - Tape & Reel (TR)
LT1395CS6#TRMPBFCT-ND - Cut Tape (CT)
LT1395CS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1395CS6#TRMPBF
Description
IC OPAMP CFA 1 CIRCUIT TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1395CS6#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4.6mA
Mfr
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
800V/µs
Package / Case
SOT-23-6
-3db Bandwidth
400 MHz
Supplier Device Package
TSOT-23-6
Current - Input Bias
10 µA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 404
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.55000kr.25.55
10kr.19.32400kr.193.24
25kr.17.75960kr.443.99
100kr.16.03960kr.1,603.96
250kr.15.21980kr.3,804.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.72554kr.7,362.77
1.000kr.14.31870kr.14,318.70
1.500kr.14.11499kr.21,172.49
2.500kr.13.88929kr.34,723.22
3.500kr.13.75735kr.48,150.73
Manufacturers Standard Package
Unit Price without VAT:kr.25.55000
Unit Price with VAT:kr.31.93750