LTC485IS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 20.237
Unit Price: kr.43.87000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.702
Unit Price: kr.20.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 123
Unit Price: kr.20.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.929
Unit Price: kr.20.35000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 680
Unit Price: kr.42.73000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 6.641
Unit Price: kr.42.73000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 10.098
Unit Price: kr.42.73000
Datasheet

Direct


STMicroelectronics
In Stock: 14.825
Unit Price: kr.7.48000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.405
Unit Price: kr.19.21000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.10.52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 40
Unit Price: kr.10.52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.8.10378
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.500
Unit Price: kr.16.29000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 15.498
Unit Price: kr.12.49000
Datasheet
1/1 Transceiver Half RS422, RS485 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC485IS8#TR

DigiKey Part Number
LTC485IS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC485IS8#TR
Description
IC TXRX RS485 LOW POWER 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC485IS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types