


LT1376HVIS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1376HVIS8#TRPBFTR-ND - Tape & Reel (TR) LT1376HVIS8#TRPBFCT-ND - Cut Tape (CT) LT1376HVIS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1376HVIS8#TRPBF |
Description | IC REG BUCK SEPIC ADJ 1.5A 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1376HVIS8#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 25.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 5V | Base Product Number |
Voltage - Input (Max) 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.68000 | kr.87.68 |
| 10 | kr.69.08100 | kr.690.81 |
| 25 | kr.64.43200 | kr.1,610.80 |
| 100 | kr.59.32210 | kr.5,932.21 |
| 250 | kr.59.17124 | kr.14,792.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.52.93542 | kr.132,338.55 |
| Unit Price without VAT: | kr.87.68000 |
|---|---|
| Unit Price with VAT: | kr.109.60000 |


