
LT1620IS8#PBF | |
|---|---|
DigiKey Part Number | LT1620IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1620IS8#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1620IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | - | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 6 mV | |
Current - Supply | 2.3mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.87000 | kr.43.87 |
| 10 | kr.33.74800 | kr.337.48 |
| 25 | kr.31.22560 | kr.780.64 |
| 100 | kr.28.45200 | kr.2,845.20 |
| 300 | kr.26.90400 | kr.8,071.20 |
| 500 | kr.26.33154 | kr.13,165.77 |
| 1.000 | kr.25.67529 | kr.25,675.29 |
| 2.500 | kr.24.98259 | kr.62,456.47 |
| Unit Price without VAT: | kr.43.87000 |
|---|---|
| Unit Price with VAT: | kr.54.83750 |

