


LT1376HVCS#PBF | |
|---|---|
DigiKey Part Number | LT1376HVCS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1376HVCS#PBF |
Description | IC REG BUCK SEPIC ADJ 1.5A 16SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 1.5A (Switch) 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1376HVCS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25.8V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.12000 | kr.83.12 |
| 10 | kr.65.34600 | kr.653.46 |
| 50 | kr.58.24060 | kr.2,912.03 |
| 100 | kr.56.03990 | kr.5,603.99 |
| 250 | kr.53.71652 | kr.13,429.13 |
| 500 | kr.52.31616 | kr.26,158.08 |
| 1.000 | kr.51.16386 | kr.51,163.86 |
| Unit Price without VAT: | kr.83.12000 |
|---|---|
| Unit Price with VAT: | kr.103.90000 |

