


LT1376CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1376CS8#TRPBFTR-ND - Tape & Reel (TR) LT1376CS8#TRPBFCT-ND - Cut Tape (CT) LT1376CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1376CS8#TRPBF |
Description | IC REG BUCK SEPIC ADJ 1.5A 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1376CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.00000 | kr.66.00 |
| 10 | kr.51.55700 | kr.515.57 |
| 25 | kr.47.95080 | kr.1,198.77 |
| 100 | kr.44.71790 | kr.4,471.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.40.19616 | kr.100,490.40 |
| Unit Price without VAT: | kr.66.00000 |
|---|---|
| Unit Price with VAT: | kr.82.50000 |


